N-Channel 30 V 61A (Tc) 46W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN9R0-30YL,115

DigiKey Part Number
568-4687-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PSMN9R0-30YL,115
Description
MOSFET N-CH 30V 61A LFPAK56
Customer Reference
Detailed Description
N-Channel 30 V 61A (Tc) 46W (Tc) Surface Mount LFPAK56, Power-SO8
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
17.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1006 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
46W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.