
PTN3392BS/F4Y | |
|---|---|
DigiKey Part Number | PTN3392BS/F4Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN3392BS/F4Y |
Description | IC INTFACE SPECIALIZED 48HVQFN |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs Interface 48-HVQFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Desktop, Notebook PCs | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |

