
RD33775ACNCEVB | |
|---|---|
DigiKey Part Number | 568-RD33775ACNCEVB-ND |
Manufacturer | |
Manufacturer Product Number | RD33775ACNCEVB |
Description | CAN FD CENTRALIZED EVB |
Customer Reference | |
Detailed Description | - CANbus Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Interface | |
Function | CANbus | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,85000 € | 460,85 € |
| Unit Price without VAT: | 460,85000 € |
|---|---|
| Unit Price with VAT: | 557,62850 € |

