
RDGD3162CSL3PEVM | |
|---|---|
DigiKey Part Number | 568-RDGD3162CSL3PEVM-ND |
Manufacturer | |
Manufacturer Product Number | RDGD3162CSL3PEVM |
Description | EVAL BOARD FOR GD3162 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | GD3162 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | GD3162 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,83000 € | 703,83 € |
| Unit Price without VAT: | 703,83000 € |
|---|---|
| Unit Price with VAT: | 851,63430 € |

