
S32K376NHT1MJBST | |
|---|---|
DigiKey Part Number | 568-S32K376NHT1MJBST-ND |
Manufacturer | |
Manufacturer Product Number | S32K376NHT1MJBST |
Description | IC MCU 32BIT 6MB FLASH 289LFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 - Microcontroller IC 32-Bit 3-Core 320MHz 6MB (6M x 8) FLASH 289-LFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | S32K376NHT1MJBST Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 128K x 8 |
Packaging Tray | RAM Size 800K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.97V ~ 5.5V |
Core Processor ARM® Cortex®-M7 | Data Converters A/D 96x12b SAR, 4x16b Sigma-Delta |
Core Size | Oscillator Type External, Internal |
Speed 320MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity CANbus, FlexIO, I2C, LINBus, SPI, UART/USART, Zipwire | Mounting Type Surface Mount |
Peripherals DMA, Ethernet, I2S, PWM | Supplier Device Package 289-LFBGA (14x14) |
Number of I/O 237 | Package / Case 289-LFBGA |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,22000 € | 39,22 € |
| 10 | 32,07400 € | 320,74 € |
| 25 | 30,28960 € | 757,24 € |
| 100 | 28,32840 € | 2 832,84 € |
| 250 | 27,39376 € | 6 848,44 € |
| Unit Price without VAT: | 39,22000 € |
|---|---|
| Unit Price with VAT: | 47,45620 € |

