
S9S12GA128J0MLF | |
|---|---|
DigiKey Part Number | 568-S9S12GA128J0MLF-ND |
Manufacturer | |
Manufacturer Product Number | S9S12GA128J0MLF |
Description | IC MCU 16BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | S12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.13V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b |
Core Processor S12 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity CANbus, IrDA, LINbus, SCI, SPI | Supplier Device Package 48-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 40 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 4,86890 € | 6 086,12 € |
| Unit Price without VAT: | 4,86890 € |
|---|---|
| Unit Price with VAT: | 5,89137 € |

