
S9S12P96J0CQKR | |
|---|---|
DigiKey Part Number | S9S12P96J0CQKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S9S12P96J0CQKR |
Description | IC MCU 16BIT 96KB FLASH 80QFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.72V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor HCS12 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, SCI, SPI | Supplier Device Package 80-QFP (14x14) |
Peripherals LVD, POR, PWM, WDT | Package / Case 80-QFP |
Number of I/O 64 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,72493 € | 3 543,70 € |
| Unit Price without VAT: | 4,72493 € |
|---|---|
| Unit Price with VAT: | 5,71717 € |

