CANbus Controller CAN 2.0 Parallel Interface 28-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CANbus Controller CAN 2.0 Parallel Interface 28-DIP
28-DIP,SOT117-1

SJA1000/N1,112

DigiKey Part Number
568-1122-5-ND
Manufacturer
Manufacturer Product Number
SJA1000/N1,112
Description
IC STAND-ALONE CAN CTRLR 28-DIP
Customer Reference
Detailed Description
CANbus Controller CAN 2.0 Parallel Interface 28-DIP
Datasheet
 Datasheet
EDA/CAD Models
SJA1000/N1,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
CANbus
Function
Controller
Interface
Parallel
Standards
CAN 2.0
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
15mA
Operating Temperature
-40°C ~ 125°C
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.