
TDA8026ET/C2,518 | |
|---|---|
DigiKey Part Number | TDA8026ET/C2,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA8026ET/C2,518 |
Description | IC INTERFACE SPECIALIZED 64TFBGA |
Customer Reference | |
Detailed Description | Interface 64-TFBGA (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer NXP USA Inc. | Package / Case 64-TFBGA |
Packaging Tape & Reel (TR) | Supplier Device Package 64-TFBGA (7x7) |
Part Status Obsolete | Mounting Type Surface Mount |
Interface I2C | Base Product Number |

