
TEA2376DT/1Y | |
|---|---|
DigiKey Part Number | 568-TEA2376DT/1YTR-ND - Tape & Reel (TR) 568-TEA2376DT/1YCT-ND - Cut Tape (CT) 568-TEA2376DT/1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA2376DT/1Y |
Description | IC PFC CTRLR 25KHZ-300KHZ 14SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 25kHz ~ 300kHz 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TEA2376DT/1Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 25kHz ~ 300kHz | |
Voltage - Supply | 0V ~ 22V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,75200 € | 17,52 € |
| 25 | 1,60200 € | 40,05 € |
| 100 | 1,43690 € | 143,69 € |
| 250 | 1,35800 € | 339,50 € |
| 500 | 1,31048 € | 655,24 € |
| 1 000 | 1,30144 € | 1 301,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,12423 € | 2 810,58 € |
| 5 000 | 1,10112 € | 5 505,60 € |
| 7 500 | 1,08954 € | 8 171,55 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,84350 € |

