
TRK-KEA8 | |
|---|---|
DigiKey Part Number | TRK-KEA8-ND |
Manufacturer | |
Manufacturer Product Number | TRK-KEA8 |
Description | STARTERTRAK KEA8 EVAL BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | KEA8 StarterTRAK Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | KEA8 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,35000 € | 142,35 € |
| Unit Price without VAT: | 142,35000 € |
|---|---|
| Unit Price with VAT: | 172,24350 € |

