
TZA3047BVH/C1,551 | |
|---|---|
DigiKey Part Number | 568-1189-ND |
Manufacturer | |
Manufacturer Product Number | TZA3047BVH/C1,551 |
Description | IC LASER DRV 1.25GB 3.47V 32HBCC |
Customer Reference | |
Detailed Description | Laser Driver IC 1.25Gbps 1 Channel 3.14V ~ 3.47V 32-HBCC (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 1.25Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3.14V ~ 3.47V | |
Current - Supply | 40 mA | |
Current - Modulation | 100mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-HBCC (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

