
G51L0C-P07NFG0-0000 | |
|---|---|
DigiKey Part Number | 1907-G51L0C-P07NFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G51L0C-P07NFG0-0000 |
Description | ODU MINI-SNAP RECEPT, STY 5, SZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front or Rear Side Nut | |
Termination | Crimp | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 333V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,72000 € | 41,72 € |
| 10 | 35,46300 € | 354,63 € |
| 25 | 33,24320 € | 831,08 € |
| 50 | 31,65760 € | 1 582,88 € |
| 100 | 30,14820 € | 3 014,82 € |
| 250 | 28,37828 € | 7 094,57 € |
| Unit Price without VAT: | 41,72000 € |
|---|---|
| Unit Price with VAT: | 50,48120 € |

