
ACS5S 47R J | |
|---|---|
DigiKey Part Number | 273-ACS5S47RJ-ND |
Manufacturer | |
Manufacturer Product Number | ACS5S 47R J |
Description | 5 WATTS SILICON WIREWOUND 47 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 5W Through Hole Resistor Axial Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.031" Dia x 0.512" L (0.80mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,47253 € | 472,53 € |
| Unit Price without VAT: | 0,47253 € |
|---|---|
| Unit Price with VAT: | 0,57176 € |

