
78.50.1.230.1202 | |
|---|---|
DigiKey Part Number | 2066-78.50.1.230.1202-ND |
Manufacturer | |
Manufacturer Product Number | 78.50.1.230.1202 |
Description | AC/DC DIN RAIL SUPPLY 12V 50W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 4.6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 88 ~ 264 VAC | |
DC Voltage - Input (Min) | 140V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4.6A | |
Power (Watts) | 55W | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | IP20, Universal Input | |
Size / Dimension | 2.22" L x 2.76" W x 3.31" H (56.5mm x 70.0mm x 84.0mm) | |
Approval Agency | CE, cULus, EAC, UKCA | |
Standard Number | 60950-1 | |
Minimum Load Required | - |

