Force Sensing Linear Potentiometer (FSLP) Sensor Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP02CE

DigiKey Part Number
FSP02CE-ND
Manufacturer
Manufacturer Product Number
FSP02CE
Description
SENSOR FORCE SENSING LIN POT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Force Sensing Linear Potentiometer (FSLP) Sensor Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Box
Part Status
Active
Sensor Type
Force Sensing Linear Potentiometer (FSLP)
Output Type
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,29000 €14,29 €
513,00600 €65,03 €
1012,53100 €125,31 €
3011,85833 €355,75 €
5011,57560 €578,78 €
10011,21960 €1 121,96 €
50010,50212 €5 251,06 €
Manufacturers Standard Package
Unit Price without VAT:14,29000 €
Unit Price with VAT:17,29090 €