
OWICM1006C-332 | |
|---|---|
DigiKey Part Number | 3949-OWICM1006C-332TR-ND - Tape & Reel (TR) 3949-OWICM1006C-332CT-ND - Cut Tape (CT) 3949-OWICM1006C-332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWICM1006C-332 |
Description | CMC 3300UH 650MA 2LN 11 KOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 11 kOhms @ 2 MHz 650mA DCR 360mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 11 kOhms @ 2 MHz | |
Inductance @ Frequency | 3300 µH @ 100 kHz | |
Current Rating (Max) | 650mA | |
DC Resistance (DCR) (Max) | 360mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.343" W (10.00mm x 8.70mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,85000 € | 8,50 € |
| 25 | 0,78640 € | 19,66 € |
| 50 | 0,74140 € | 37,07 € |
| 100 | 0,69920 € | 69,92 € |
| 250 | 0,64680 € | 161,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60988 € | 304,94 € |
| 1 000 | 0,57510 € | 575,10 € |
| 1 500 | 0,55570 € | 833,55 € |
| 2 500 | 0,53221 € | 1 330,52 € |
| 3 500 | 0,51730 € | 1 810,55 € |
| 5 000 | 0,50197 € | 2 509,85 € |
| 12 500 | 0,49484 € | 6 185,50 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

