
OWICM1006T-251 | |
|---|---|
DigiKey Part Number | 3949-OWICM1006T-251TR-ND - Tape & Reel (TR) 3949-OWICM1006T-251CT-ND - Cut Tape (CT) 3949-OWICM1006T-251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWICM1006T-251 |
Description | CMC 250UH 2A 2LN 970 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 970 Ohms @ 5 MHz 2A DCR 35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 970 Ohms @ 5 MHz | |
Inductance @ Frequency | 250 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.343" W (10.00mm x 8.70mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,14500 € | 11,45 € |
| 25 | 1,05840 € | 26,46 € |
| 50 | 0,99820 € | 49,91 € |
| 100 | 0,94110 € | 94,11 € |
| 250 | 0,87068 € | 217,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82102 € | 410,51 € |
| 1 000 | 0,77423 € | 774,23 € |
| 1 500 | 0,74814 € | 1 122,21 € |
| 2 500 | 0,71654 € | 1 791,35 € |
| 3 500 | 0,69649 € | 2 437,72 € |
| 5 000 | 0,68848 € | 3 442,40 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

