Buzzers Transducer, Externally Driven Magnetic 3 V 2.7kHz 85dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWMB-858530S-03H03

DigiKey Part Number
3949-OWMB-858530S-03H03TR-ND - Tape & Reel (TR)
3949-OWMB-858530S-03H03CT-ND - Cut Tape (CT)
3949-OWMB-858530S-03H03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWMB-858530S-03H03
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 2.7kHz 85dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
-
Frequency
2.7kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 3V, 10cm
Current - Supply
-
Port Location
Side
Operating Temperature
-
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,78300 €7,83 €
250,71240 €17,81 €
500,66340 €33,17 €
1000,61830 €61,83 €
2500,56416 €141,04 €
5000,53986 €269,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,52936 €529,36 €
2 0000,49279 €985,58 €
3 0000,47285 €1 418,55 €
5 0000,44915 €2 245,75 €
7 0000,44106 €3 087,42 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,21000 €