
OWR-1653T-20A | |
|---|---|
DigiKey Part Number | 3949-OWR-1653T-20A-ND |
Manufacturer | |
Manufacturer Product Number | OWR-1653T-20A |
Description | SPEAKER 20OHM 0.04W 94.5DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms Receiver Speaker 30 W Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sensitivity |
Manufacturer Ole Wolff Electronics Inc | Power - Rated 30 W |
Packaging Tray | Power - Max 50 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type Receiver | Termination Terminal Block |
Impedance 20 Ohms | Size / Dimension 0.638" Dia (16.20mm) |
Efficiency - dBA 94.50 | Height - Seated (Max) 0.209" (5.30mm) |
Efficiency - Testing 10mW/100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,80900 € | 18,09 € |
| 25 | 1,62960 € | 40,74 € |
| 50 | 1,50900 € | 75,45 € |
| 100 | 1,39910 € | 139,91 € |
| 250 | 1,26864 € | 317,16 € |
| 500 | 1,17982 € | 589,91 € |
| 1 000 | 1,09861 € | 1 098,61 € |
| 5 000 | 0,99863 € | 4 993,15 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

