
EXTT-KI-20-SLE-7.5M | |
|---|---|
DigiKey Part Number | 5880-EXTT-KI-20-SLE-7.5M-ND |
Manufacturer | |
Manufacturer Product Number | EXTT-KI-20-SLE-7.5M |
Description | EXTT-KI-20-SLE-7.5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 20 AWG 24.61' (7.50m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material CHROMEGA®, ALOMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 24.61' (7.50m) |
Cable Type | Jacket Color Yellow |
Number of Conductors 2 | Operating Temperature 0°C ~ 200°C |
Wire Gauge | Conductor Insulation Perfluoro Alkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,68000 € | 92,68 € |
| Unit Price without VAT: | 92,68000 € |
|---|---|
| Unit Price with VAT: | 112,14280 € |

