
TJ36-CASS-18U-6 | |
|---|---|
DigiKey Part Number | 5880-TJ36-CASS-18U-6-ND |
Manufacturer | |
Manufacturer Product Number | TJ36-CASS-18U-6 |
Description | TRANSITION JOINT T/C PROBE, RUGG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | - | |
Length - Lead Wire | 24.000" (609.60mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | 3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,22000 € | 70,22 € |
| Unit Price without VAT: | 70,22000 € |
|---|---|
| Unit Price with VAT: | 84,96620 € |

