
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | - | |
Type | D-Type, Nano-D | |
Number of Positions | 25 | |
Grade | - | |
Qualification | - | |
Length | - | |
Shielding | - | |
Color | - | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 391,95400 € | 1 959,77 € |
| Unit Price without VAT: | 391,95400 € |
|---|---|
| Unit Price with VAT: | 474,26434 € |

