Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 12A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXW012A0X3-78SRDZ

DigiKey Part Number
555-APXW012A0X3-78SRDZTR-ND - Tape & Reel (TR)
555-APXW012A0X3-78SRDZCT-ND - Cut Tape (CT)
555-APXW012A0X3-78SRDZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXW012A0X3-78SRDZ
Description
DC DC CONVERTER 3-18V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 18V 12A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
216 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
95.5%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 9 Leads
Size / Dimension
1.30" L x 0.53" W x 0.39" H (33.0mm x 13.5mm x 10.0mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,04000 €17,04 €
516,40600 €82,03 €
1016,14100 €161,41 €
2515,79560 €394,89 €
5015,53860 €776,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14015,92250 €2 229,15 €
28015,66296 €4 385,63 €
42015,51288 €6 515,41 €
Manufacturers Standard Package
Unit Price without VAT:17,04000 €
Unit Price with VAT:20,61840 €