
EVAL_PDT003A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-EVAL_PDT003A0X3-SRZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL_PDT003A0X3-SRZ |
Description | EVAL BOARD FOR PDT003 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDT003 PicoDLynx™ 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniOn Power™ | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.45V ~ 5.5V | |
Current - Output | 3A | |
Voltage - Input | 3V ~ 14.4V | |
Regulator Topology | - | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | PDT003 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,94000 € | 111,94 € |
| Unit Price without VAT: | 111,94000 € |
|---|---|
| Unit Price with VAT: | 135,44740 € |

