
QODE167A0B541-AHZ | |
|---|---|
DigiKey Part Number | 555-QODE167A0B541-AHZ-ND |
Manufacturer | |
Manufacturer Product Number | QODE167A0B541-AHZ |
Description | BUS CONVERTER, 2000W QUARTER-BRI |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 167A 40V - 60V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 kW |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Heat Sink, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 97.6% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 40V | Size / Dimension 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) |
Voltage - Input (Max) 60V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 167A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 104,21036 € | 2 917,89 € |
| Unit Price without VAT: | 104,21036 € |
|---|---|
| Unit Price with VAT: | 126,09454 € |

