



A22-10S | |
|---|---|
DigiKey Part Number | Z1552-ND |
Manufacturer | |
Manufacturer Product Number | A22-10S |
Description | CONTACT BLOCK SPST-NO 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 10A @ 110VAC |
Datasheet | Datasheet |
EDA/CAD Models | A22-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 € | 40,84 € |
| 10 | 36,98900 € | 369,89 € |
| 25 | 35,55560 € | 888,89 € |
| 50 | 34,50860 € | 1 725,43 € |
| 100 | 33,49210 € | 3 349,21 € |
| 250 | 32,19384 € | 8 048,46 € |
| Unit Price without VAT: | 40,84000 € |
|---|---|
| Unit Price with VAT: | 49,41640 € |

