Parametric Equivalent
Parametric Equivalent

A22NN-BPM-NRA-G100-NN | |
|---|---|
DigiKey Part Number | Z6164-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-BPM-NRA-G100-NN |
Description | SWITCH PUSH SPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-BPM-NRA-G100-NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,97000 € | 12,97 € |
| 10 | 11,19100 € | 111,91 € |
| 25 | 10,55240 € | 263,81 € |
| 50 | 10,09240 € | 504,62 € |
| 100 | 9,65170 € | 965,17 € |
| 250 | 9,09728 € | 2 274,32 € |
| 500 | 8,69838 € | 4 349,19 € |
| 1 000 | 8,31604 € | 8 316,04 € |
| Unit Price without VAT: | 12,97000 € |
|---|---|
| Unit Price with VAT: | 15,69370 € |



