Configurable Switch Lamp Lamp Socket 6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NZ-T-A

DigiKey Part Number
A22NZ-T-A-ND
Manufacturer
Manufacturer Product Number
A22NZ-T-A
Description
CONFIG SWITCH LAMP SOCKET 6V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp Lamp Socket 6V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Lamp Socket
Color
-
Voltage
6V
(Select First, Then Apply Filters) Compatible Series
Omron, A22NW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,47000 €5,47 €
104,96000 €49,60 €
254,76840 €119,21 €
504,62820 €231,41 €
1004,49210 €449,21 €
2504,31812 €1 079,53 €
5004,19098 €2 095,49 €
1 0004,06758 €4 067,58 €
Manufacturers Standard Package
Unit Price without VAT:5,47000 €
Unit Price with VAT:6,61870 €