
A22W-2MG-24A-20 | |
|---|---|
DigiKey Part Number | A22W-2MG-24A-20-ND |
Manufacturer | |
Manufacturer Product Number | A22W-2MG-24A-20 |
Description | SWITCH SELECT 2POS DPST 10A 110V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO 10A (AC) 110 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standard | |
Circuit | DPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 110 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Bezel - Round, Green Knob | |
Operating Temperature | -20°C ~ 55°C | |
Depth Behind Flange | 54.70mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CE, cUR, UR |

