
CS1D-PD024 | |
|---|---|
DigiKey Part Number | CS1D-PD024-ND |
Manufacturer | |
Manufacturer Product Number | CS1D-PD024 |
Description | POWER SUPPLY MODULE 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module Backplane 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | CS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Backplane | |
Termination Style | - | |
Features | Output Capacity (5VDC, 4.3A, 28W) | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 205,03000 € | 1 205,03 € |
| Unit Price without VAT: | 1 205,03000 € |
|---|---|
| Unit Price with VAT: | 1 458,08630 € |

