
CS1W-NC271 | |
|---|---|
DigiKey Part Number | CS1W-NC271-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-NC271 |
Description | MOTION CONTROL MODULE |
Customer Reference | |
Detailed Description | Motion Control Module Backplane |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-NC271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Motion Control Module | |
For Use With/Related Products | CS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | Backplane | |
Termination Style | USB | |
Features | 2-Axis Control | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, C-tick, cULus | |
Weight | 0.414 lb (188 g) | |
Base Product Number |







