
D4B-3511N | |
|---|---|
DigiKey Part Number | D4B-3511N-ND |
Manufacturer | |
Manufacturer Product Number | D4B-3511N |
Description | SWITCH SNAP ACTION DPST 10A 120V |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 960gf |
Part Status Obsolete | Release Force 150gf |
Circuit DPST-NO/NC | Operating Position 21° |
Switch Function On-Mom, Off-Mom | Pretravel 21° |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 50° |
Voltage Rating - AC 120 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Side Rotary, Roller | Operating Temperature -40°C ~ 80°C |


