Similar
Similar

E3X-DA11AT-S 2M | |
|---|---|
DigiKey Part Number | E3X-DA11AT-S2M-ND |
Manufacturer | |
Manufacturer Product Number | E3X-DA11AT-S 2M |
Description | FIBER SENSOR |
Customer Reference | |
Detailed Description | ATC Output Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Category | Amplifier Type ATC Output |
Manufacturer Omron Automation and Safety | Voltage - Supply 12V ~ 24V |
Series | Output Type NPN |
Packaging Bulk | Current - Supply 40 mA |
Part Status Obsolete | Mounting Type DIN Rail |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E3NX-FA21 2M | Omron Automation and Safety | 0 | E3NX-FA212M-ND | 284,48000 € | Similar |
| E3X-HD11 2M | Omron Automation and Safety | 240 | Z3763-ND | 253,29000 € | Similar |



