
E3ZM-T81 2M | |
|---|---|
DigiKey Part Number | Z9372-ND |
Manufacturer | |
Manufacturer Product Number | E3ZM-T81 2M |
Description | SENSOR THRU-BEAM 15M PNP TRANS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 15m PNP Transistor |
Datasheet | Datasheet |
EDA/CAD Models | E3ZM-T81 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 15m | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP Transistor | |
Light Source | Infrared (870nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,00000 € | 371,00 € |
| 5 | 349,34600 € | 1 746,73 € |
| 10 | 341,27000 € | 3 412,70 € |
| 25 | 331,59600 € | 8 289,90 € |
| Unit Price without VAT: | 371,00000 € |
|---|---|
| Unit Price with VAT: | 448,91000 € |

