Transmissive Optical Sensor 0.591" (15mm) PNP - Open Collector/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3ZM-T81H 2M

DigiKey Part Number
E3ZM-T81H2M-ND
Manufacturer
Manufacturer Product Number
E3ZM-T81H 2M
Description
SENSOR TRANSMISSIVE 15MM PNP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Transmissive Optical Sensor 0.591" (15mm) PNP - Open Collector/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensing Method
Transmissive
Sensing Distance
0.591" (15mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP - Open Collector/Light-ON
Light Source
Infrared (870nm)
Connection Method
Cable
Ingress Protection
IP67, IP69K, IEC
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1409,13000 €409,13 €
Manufacturers Standard Package
Unit Price without VAT:409,13000 €
Unit Price with VAT:495,04730 €