
E3ZM-T81Y 2M | |
|---|---|
DigiKey Part Number | E3ZM-T81Y2M-ND |
Manufacturer | |
Manufacturer Product Number | E3ZM-T81Y 2M |
Description | SENSOR TRANSMISSIVE 15MM PNP |
Customer Reference | |
Detailed Description | Transmissive Optical Sensor 0.591" (15mm) PNP - Open Collector/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Transmissive | |
Sensing Distance | 0.591" (15mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Open Collector/Light-ON | |
Light Source | Infrared (870nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |

