




G3DZ-4B DC24 | |
|---|---|
DigiKey Part Number | Z7435-ND |
Manufacturer | |
Manufacturer Product Number | G3DZ-4B DC24 |
Description | SSR RELAY SPST-NO 300MA 3-264V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 19.2 ~ 28.8VDC | |
Voltage - Load | 3 V ~ 264 V | |
Load Current | 300 mA | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CSA, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,09000 € | 189,09 € |
| 10 | 168,35700 € | 1 683,57 € |
| 25 | 160,74280 € | 4 018,57 € |
| 50 | 155,20920 € | 7 760,46 € |
| Unit Price without VAT: | 189,09000 € |
|---|---|
| Unit Price with VAT: | 228,79890 € |

