



G3RV-SR700-D DC24 | |
|---|---|
DigiKey Part Number | Z5766-ND |
Manufacturer | |
Manufacturer Product Number | G3RV-SR700-D DC24 |
Description | SSR RELAY SPST-NO 3A 5-24V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | G3RV-SR700-D DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 5 V ~ 24 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 300 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 55°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,28000 € | 47,28 € |
| 10 | 42,10500 € | 421,05 € |
| 25 | 40,20400 € | 1 005,10 € |
| 50 | 38,82220 € | 1 941,11 € |
| 100 | 37,48690 € | 3 748,69 € |
| Unit Price without VAT: | 47,28000 € |
|---|---|
| Unit Price with VAT: | 57,20880 € |

