




2JCIE-BL01 | |
|---|---|
DigiKey Part Number | Z6606-ND |
Manufacturer | |
Manufacturer Product Number | 2JCIE-BL01 |
Description | SENSOR MULT LGT/HUM/PRESSURE/SND |
Customer Reference | |
Detailed Description | Light, Humidity, Pressure, Sound, Temperature, UV Sensor Bluetooth Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Light, Humidity, Pressure, Sound, Temperature, UV | |
Output Type | Bluetooth | |
Operating Temperature | -10°C ~ 60°C |

