
B3W-9010-R1R | |
|---|---|
DigiKey Part Number | SW1105-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9010-R1R |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-9010-R1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 10.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.8 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,74400 € | 37,44 € |
| 25 | 3,21320 € | 80,33 € |
| 100 | 3,00250 € | 300,25 € |
| 300 | 2,63980 € | 791,94 € |
| 600 | 2,58920 € | 1 553,52 € |
| 1 200 | 2,49643 € | 2 995,72 € |
| 2 700 | 2,43739 € | 6 580,95 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,10620 € |

