



D3V-11G4-1C25-K | |
|---|---|
DigiKey Part Number | SW710-ND |
Manufacturer | |
Manufacturer Product Number | D3V-11G4-1C25-K |
Description | SWITCH SNAP ACTION SPDT 11A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 100mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 125gf | |
Release Force | 14gf | |
Operating Position | 0.738" (18.7mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,52200 € | 25,22 € |
| 25 | 2,33920 € | 58,48 € |
| 50 | 2,20960 € | 110,48 € |
| 100 | 2,08760 € | 208,76 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,69050 € |



