



EE-SY313 | |
|---|---|
DigiKey Part Number | OR603-ND |
Manufacturer | |
Manufacturer Product Number | EE-SY313 |
Description | SENSOR OPT REFLECTIVE 4.4MM 6DIP |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.173" (4.4mm) 6-DIP (0.600", 15.24mm), 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SY313 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Sensing Distance | 0.173" (4.4mm) | |
Sensing Method | Reflective | |
Sensing Object | - | |
Output Configuration | Dark-On | |
Sensing Light | - | |
Mounting Type | Through Hole | |
Current - Supply | 20 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Package / Case | 6-DIP (0.600", 15.24mm), 5 Leads | |
Features | - |

