G5V-13 DC24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 50 609
Unit Price: 2,42000 €
Datasheet

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: 1,14000 €
Datasheet
General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G5V-13 DC24

DigiKey Part Number
G5V-13DC24-ND
Manufacturer
Manufacturer Product Number
G5V-13 DC24
Description
RELAY GEN PURPOSE SPDT 1A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Load - Max Switching
125VA, 60W
Coil Current
6.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CSA, UR
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
3.84 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.