



G9EA-1 DC48 | |
|---|---|
DigiKey Part Number | G9EA-1DC48-ND |
Manufacturer | |
Manufacturer Product Number | G9EA-1 DC48 |
Description | RELAY GEN PURPOSE SPST 100A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 400VDC - Max | |
Load - Max Switching | 40000W | |
Coil Current | 102 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Wire Leads | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 3.84 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 469 Ohms | |
Base Product Number |



