Image for XC5G-48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC5G-48

DigiKey Part Number
XC5G-48-ND
Manufacturer
Manufacturer Product Number
XC5G-48
Description
CONN DIN PLUG 48POS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Plug, Male Pins Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Mounting Type
Through Hole
Termination
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,71900 €135,95 €
Manufacturers Standard Package
Unit Price without VAT:2,71900 €
Unit Price with VAT:3,28999 €