
XF3M-8015-1BE | |
|---|---|
DigiKey Part Number | Z4390TR-ND - Tape & Reel (TR) Z4390CT-ND - Cut Tape (CT) Z4390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M-8015-1BE |
Description | CONN FFC FPC 80POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-8015-1BE Models |
Category | Contact Material Copper Alloy |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 80 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 3,16700 € | 31,67 € |
| 25 | 2,96840 € | 74,21 € |
| 50 | 2,82680 € | 141,34 € |
| 100 | 2,69170 € | 269,17 € |
| 250 | 2,52316 € | 630,79 € |
| 500 | 2,42306 € | 1 211,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,28815 € | 2 288,15 € |
| 2 000 | 2,17904 € | 4 358,08 € |
| 3 000 | 2,11766 € | 6 352,98 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,51330 € |


