Direct

OSTT7090350 | |
|---|---|
DigiKey Part Number | OSTT7090350-ND |
Manufacturer | |
Manufacturer Product Number | OSTT7090350 |
Description | TERM BLK 9P SIDE ENT 6.35MM PCB |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.250" (6.35mm) | |
Mating Orientation | Horizontal with Board | |
Current | 25 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.49 Nm (4.3 Lb-In) | |
Screw Thread | M3 |

