MFR Recommended

15C01SS-TL-E | |
|---|---|
DigiKey Part Number | 488-15C01SS-TL-ETR-ND - Tape & Reel (TR) 488-15C01SS-TL-ECT-ND - Cut Tape (CT) 488-15C01SS-TL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15C01SS-TL-E |
Description | TRANS NPN 15V 0.6A 3-SSFP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 600 mA 330MHz 200 mW Surface Mount 3-SSFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 330MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Supplier Device Package | 3-SSFP | |
Base Product Number |


