1N3064TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 43 798
Unit Price: 0,08000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,65238 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 59 241
Unit Price: 0,11000 €
Datasheet
Diode 75 V 300mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3064TR

DigiKey Part Number
1N3064TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N3064TR
Description
DIODE STANDARD 75V 300MA DO35
Customer Reference
Detailed Description
Diode 75 V 300mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types